Part Details for ADF6-100-03.5-S-4-2-FR by Samtec Inc
Overview of ADF6-100-03.5-S-4-2-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF6-100-03.5-S-4-2-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF6-100-03.5-S-4-
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-100-03.5-S-4-) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
RFQ | |
DISTI #
ADF6-100-03.5-S-4-
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-100-03.5-S-4-) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000007218124
|
Sager | 0.635 MM ACCELERATE� HD HIGH-DENSITY 4-ROW SOCKET Min Qty: 700 | 0 |
|
$20.3600 | Buy Now |
DISTI #
6418673782a58f08f3766379
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Socket RoHS: Compliant Min Qty: 700 Lead time: 4 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$20.3600 | Buy Now |