Part Details for ADF6-100-03.5-S-4-2-TR by Samtec Inc
Overview of ADF6-100-03.5-S-4-2-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF6-100-03.5-S-4-2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF6-100-03.5-S-4-
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-100-03.5-S-4-) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$32.0700 / $43.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.4300 / $43.9500 | Buy Now | |
DISTI #
ADF6-100-03.5-S-4-
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-100-03.5-S-4-) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$32.0700 / $43.9500 | Buy Now |
DISTI #
000000000007159382
|
Sager | Samtec 0.635 mm AcceleRate HD High-Density 4-Row Socket Min Qty: 1 | 0 |
|
$29.7400 / $43.9500 | Buy Now |
|
Master Electronics | 0 |
|
$20.4300 / $43.9500 | Buy Now | |
DISTI #
641866c882a58f08f3758911
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$20.4300 / $43.9500 | Buy Now |
DISTI #
ADF6-100-03.5-S-4-2-TR
|
Toby Electronics | ADF6 - Samtec 0.635mm AcceleRate® HD High-Density 4 Row Socket(hwp23) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$19.4961 / $44.7232 | Buy Now |