Part Details for ADF6-20-03.5-L-4-0-A-TR by Samtec Inc
Overview of ADF6-20-03.5-L-4-0-A-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF6-20-03.5-L-4-0-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ADF6-20-03.5-L-4-0-A-TR-ND
|
DigiKey | CONN 0.635MM SKT 80POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip |
450 In Stock |
|
$10.9211 / $16.7400 | Buy Now |
DISTI #
ADF6-20-03.5-L-4-0
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-20-03.5-L-4-0) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$8.9900 / $12.3100 | Buy Now |
DISTI #
200-ADF62003.5L40TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket RoHS: Compliant | 0 |
|
$7.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.7400 / $12.3100 | Buy Now | |
DISTI #
ADF6-20-03.5-L-4-0
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-20-03.5-L-4-0) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$8.9900 / $12.3100 | Buy Now |
DISTI #
ADF6-20-03.5-L-4-0
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-20-03.5-L-4-0) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$8.9900 / $12.3100 | Buy Now |
DISTI #
000000000007197355
|
Sager | 0.635 MM ACCELERATE� HD HIGH-DENSITY 4-ROW SOCKET Min Qty: 1 | 0 |
|
$8.3400 / $12.3100 | Buy Now |
|
Master Electronics | 0 |
|
$5.7400 / $12.3100 | Buy Now | |
DISTI #
651438a8aa7b9c4fc09ea14f
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.7400 / $12.3100 | Buy Now |
DISTI #
ADF6-20-03.5-L-4-0-A-TR
|
Toby Electronics | ADF6 - Samtec 0.635mm AcceleRate® HD High-Density 4 Row Socket(hwp23) Min Qty: 1 Package Multiple: 900 Lead time: 1 Weeks, 0 Days | 0 |
|
$5.4913 / $12.5613 | Buy Now |