Part Details for ADF6-20-03.5-L-4-2-A-TR by Samtec Inc
Overview of ADF6-20-03.5-L-4-2-A-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF6-20-03.5-L-4-2-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6106
|
Newark | Adf6-20-03.5-L-4-2-A-Tr - Tape & Reel Rohs Compliant: Yes |Samtec ADF6-20-03.5-L-4-2-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 899 |
|
$9.9700 | Buy Now |
DISTI #
76AH9120
|
Newark | Hd Array Female Conn, 80Pos, 4Row Rohs Compliant: Yes |Samtec ADF6-20-03.5-L-4-2-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.9000 / $16.1500 | Buy Now |
DISTI #
612-ADF6-20-03.5-L-4-2-A-TR-ND
|
DigiKey | CONN 0.635MM SKT 20POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip |
74 In Stock |
|
$7.4070 / $12.2500 | Buy Now |
DISTI #
ADF6-20-03.5-L-4-2
|
Avnet Americas | Mezzanine Connector, High Density Array, Female, 0.635 mm, 4 Rows, 80 Contacts, Surface Mount - Tape and Reel (Alt: ADF6-20-03.5-L-4-2) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 899 Factory Stock |
|
$9.9800 / $13.6700 | Buy Now |
DISTI #
200-ADF6-20-3.5-L42A
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket RoHS: Compliant | 1723 |
|
$7.8200 / $13.6700 | Buy Now |
|
Onlinecomponents.com | Mezzanine Connector - High Density Array, Female - 80 Position - 4 Rows - 0.025" (0.64mm) Pitch - Board Guide - Surface Mount. |
677 In Stock |
|
$6.3700 / $13.6700 | Buy Now |
DISTI #
67007539
|
Verical | Conn Open Pin Field Array SKT 80 POS 0.635mm Solder ST Top Entry SMD Accelerate® T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2305 | Americas - 677 |
|
$13.9443 / $17.6160 | Buy Now |
|
Powell Electronics | 0.635 mm AcceleRate HD High-Density 4-Ro Min Qty: 1 | 593 |
|
$13.6700 / $998.0000 | Buy Now |
DISTI #
000000000006158490
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket Min Qty: 1 | 899 |
|
$9.2600 / $13.6700 | Buy Now |
|
Master Electronics | Mezzanine Connector - High Density Array, Female - 80 Position - 4 Rows - 0.025" (0.64mm) Pitch - Board Guide - Surface Mount. |
677 In Stock |
|
$6.3700 / $13.6700 | Buy Now |
Part Details for ADF6-20-03.5-L-4-2-A-TR
ADF6-20-03.5-L-4-2-A-TR CAD Models
ADF6-20-03.5-L-4-2-A-TR Part Data Attributes:
|
ADF6-20-03.5-L-4-2-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ADF6-20-03.5-L-4-2-A-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.686 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 480VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.294 N | |
Insulation Resistance | 45000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.038 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.96 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.34 A | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | 0.294 N |