Part Details for ADF6-20-03.5-L-4-2-TR by Samtec Inc
Overview of ADF6-20-03.5-L-4-2-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF6-20-03.5-L-4-2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ADF6-20-03.5-L-4-2-TR-ND
|
DigiKey | 0.635 MM ACCELERATE HD HIGH-DENS Min Qty: 900 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8288 | Buy Now |
DISTI #
ADF6-20-03.5-L-4-2
|
Avnet Americas | Connector Stacking Receptacle 80 Position 5mm Stack Height 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ADF6-20-03.5-L-4-2) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 432 Factory Stock |
|
RFQ | |
DISTI #
200-ADF620035L42TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket RoHS: Compliant | 875 |
|
$7.8200 / $13.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6900 / $15.4600 | Buy Now |
|
Powell Electronics | 0.635 mm AcceleRate HD High-Density 4-Ro Min Qty: 1 | 285 |
|
$9.9800 / $13.6700 | Buy Now |
DISTI #
000000000006158491
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket Min Qty: 1 | 432 |
|
$9.2600 / $13.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6900 / $15.4600 | Buy Now |
DISTI #
5e67f0fffde2359b1fa2527a
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 432 |
|
$6.3710 / $13.6680 | Buy Now |
Part Details for ADF6-20-03.5-L-4-2-TR
ADF6-20-03.5-L-4-2-TR CAD Models
ADF6-20-03.5-L-4-2-TR Part Data Attributes
|
ADF6-20-03.5-L-4-2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ADF6-20-03.5-L-4-2-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Board Mounting Option | HOLE 0.037 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.147 inch | |
Body Length | 0.686 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 480VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 45000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.96/1.58 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.3 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |