There are no models available for this part yet.
Overview of ADF6-60-07.5-L-4-0-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ADF6-60-07.5-L-4-0-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADF6-60-07.5-L-4-0
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-60-07.5-L-4-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$17.3200 / $23.7300 | Buy Now | |
DISTI #
200-ADF66007.5L40T
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket RoHS: Compliant | 0 |
|
$16.0700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5900 / $26.4200 | Buy Now | ||
DISTI #
000000000007197369
|
Sager | 0.635 MM ACCELERATE� HD HIGH-DENSITY 4-ROW SOCKET Min Qty: 1 | 0 |
|
$16.0700 / $23.7300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$11.5900 / $26.4200 | Buy Now | ||
DISTI #
650c7373aa7b9c4fc089cbd3
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$11.0400 / $23.7300 | Buy Now |