Part Details for ADF6-80-03.5-S-4-2-A-FR by Samtec Inc
Overview of ADF6-80-03.5-S-4-2-A-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF6-80-03.5-S-4-2-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF6-80-03.5-S-4-2
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-80-03.5-S-4-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$13.9400 / $16.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.9400 / $16.2900 | Buy Now | |
DISTI #
ADF6-80-03.5-S-4-2
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-80-03.5-S-4-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$13.9400 / $16.2900 | Buy Now |
DISTI #
000000000007159389
|
Sager | Samtec 0.635 mm AcceleRate HD High-Density 4-Row Socket Min Qty: 700 | 0 |
|
$13.9400 / $16.2900 | Buy Now |
DISTI #
4404229
|
Farnell | MEZZANINE - ARRAYS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 700 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$21.6138 | Buy Now |
|
Master Electronics | 0 |
|
$13.9400 / $16.2900 | Buy Now | |
DISTI #
646cbd3fe9c5c7f7f0ab7f7c
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Socket RoHS: Compliant Min Qty: 700 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$13.9400 / $16.2900 | Buy Now |
DISTI #
ADF6-80-03.5-S-4-2-A-FR
|
Toby Electronics | ADF6 - Samtec 0.635mm AcceleRate® HD High-Density 4 Row Socket(hwp23) Min Qty: 700 Package Multiple: 675 Lead time: 1 Weeks, 0 Days | 0 |
|
$15.6065 / $18.8855 | Buy Now |