-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Narrow-Band Transceiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4662
|
Newark | Transceiver Ic, 80 To 916Mhz, Lfcsp-Ep, Frequency Min:80Mhz, Frequency Max:916Mhz, Rf/If Modulation:2Fsk, 3Fsk, 4Fsk, Msk, Data Rate:24Kbps, Receiving Current:26.4Ma, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:48Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADF7021-NBCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 740 |
|
$5.2400 | Buy Now |
DISTI #
ADF7021-NBCPZ-RL7CT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 48VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
634 In Stock |
|
$4.0572 / $7.4900 | Buy Now |
DISTI #
584-ADF7021-NBCPZ-R7
|
Mouser Electronics | RF Transceiver High Performance Narrow-Band Transceiver IC RoHS: Compliant | 397 |
|
$4.2100 / $7.4200 | Buy Now |
|
Analog Devices Inc | Narrow band Transceiver for 12 Min Qty: 1 Package Multiple: 750 | 1628 |
|
$2.8900 / $7.4900 | Buy Now |
|
Rochester Electronics | ADF7021-V - High Performance, Narrow-Band Transceiver IC RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$3.8300 / $4.5100 | Buy Now |
DISTI #
4030674
|
element14 Asia-Pacific | TRANSCEIVER IC, 80 TO 916MHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 740 |
|
$4.7556 / $7.9554 | Buy Now |
DISTI #
4030674RL
|
element14 Asia-Pacific | TRANSCEIVER IC, 80 TO 916MHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 740 |
|
$4.7556 / $7.2949 | Buy Now |
DISTI #
4030674RL
|
Farnell | TRANSCEIVER IC, 80 TO 916MHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 740 |
|
$4.1700 / $6.6920 | Buy Now |
DISTI #
4030674
|
Farnell | TRANSCEIVER IC, 80 TO 916MHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 740 |
|
$4.1700 / $7.3287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF7021-NBCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7021-NBCPZ-RL7
Analog Devices Inc
High Performance Narrow-Band Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |