Part Details for ADFGP.50A.07.0100C by Taoglas Antenna Solutions
Overview of ADFGP.50A.07.0100C by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADFGP.50A.07.0100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5409
|
Newark | Patch Antenna, 1.602Ghz, 3.2Dbi Rohs Compliant: Yes |Taoglas ADFGP.50A.07.0100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$61.9600 / $67.1300 | Buy Now |
DISTI #
931-ADFGP.50A.07.0100C-ND
|
DigiKey | GNSS DUAL STACKED PATCH ANTENNA, Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$60.8001 / $65.8700 | Buy Now |
DISTI #
ADFGP.50A.07.0100C
|
Avnet Americas | Embedded Active GNSS Dual Stacked Patch Antenna with 100mm of 1.37 and IPEX MHFI 1561MHz 2.4dB 50Ohm Bag - Bag (Alt: ADFGP.50A.07.0100C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-ADFGP50A070100C
|
Mouser Electronics | Antennas ADFGP.50A Embedded Active GNSS Dual Stacked Patch Antenna, I-PEX MHFIU.FL RoHS: Compliant | 71 |
|
$57.6400 / $64.5600 | Buy Now |
|
Future Electronics | Embedded Active GNSS Dual Stacked Patch Antenna, I-PEX MHF RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$60.8600 / $63.9000 | Buy Now |
|
Onlinecomponents.com | ADFGP.50A Embedded Active GNSS Dual Stacked Patch Antenna, I-PEX MHF®IU.FL | 0 |
|
$57.2000 / $77.6800 | Buy Now |
DISTI #
ADFGP.50A.07.0100C
|
Avnet Americas | Embedded Active GNSS Dual Stacked Patch Antenna with 100mm of 1.37 and IPEX MHFI 1561MHz 2.4dB 50Ohm Bag - Bag (Alt: ADFGP.50A.07.0100C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
ADFGP50A070100C
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
$56.5800 | Buy Now |
DISTI #
000000000007167973
|
Sager | ADFGP.50A Embedded Active GNSS Dual Stacked Patch Antenna, I-PEX MHF�IU.FL Min Qty: 1 | 0 |
|
$56.9300 / $63.2600 | Buy Now |
DISTI #
3931414
|
element14 Asia-Pacific | PATCH ANTENNA, 1.602GHZ, 3.2DBI RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$67.6188 / $70.8665 | Buy Now |