Part Details for ADG-PLUS-240-125 by Preen
Overview of ADG-PLUS-240-125 by Preen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG-PLUS-240-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31066.1
|
TestEquity LLC | Preen ADG-PLUS-240-125 DC Power Supply, 240 V, 125 A, 30 kW, Input 323-460 VAC, ADG + Series | 0 |
|
$17,210.0000 | Buy Now |