Part Details for ADG1204YCPZ-500RL7 by Analog Devices Inc
Overview of ADG1204YCPZ-500RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADG1204YCPZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8331
|
Newark | Multiplexer, Analogue, Lfcsp-Ep, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:12Pins, Switch Configuration:- Rohs Compliant: Yes |Analog Devices ADG1204YCPZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 278 |
|
$3.6400 / $6.5500 | Buy Now |
DISTI #
505-ADG1204YCPZ-500RL7CT-ND
|
DigiKey | IC SWITCH SP4TX1 190OHM 12LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2273 In Stock |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
584-ADG1204YCPZ500R7
|
Mouser Electronics | Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. RoHS: Compliant | 15642 |
|
$3.4600 / $6.2600 | Buy Now |
|
Analog Devices Inc | +/- 15V 4:1 MUX with LOW CAP I Min Qty: 1 Package Multiple: 500 | 456 |
|
$3.4532 / $6.3200 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Ameya Holding Limited | ADG1204YCPZ-500RL7 多路复用器, 单4<font face="symbol">´</font>1, 12 V, 12针 LFCSP VQ封装 | 455 |
|
RFQ | |
DISTI #
4032353
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 278 |
|
$3.7667 / $6.6506 | Buy Now |
DISTI #
4032353RL
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 278 |
|
$3.7667 / $6.0179 | Buy Now |
DISTI #
4032353
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 278 |
|
$3.7930 / $6.2672 | Buy Now |
Part Details for ADG1204YCPZ-500RL7
ADG1204YCPZ-500RL7 CAD Models
ADG1204YCPZ-500RL7 Part Data Attributes
|
ADG1204YCPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1204YCPZ-500RL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, MO-220VEED-1, LFCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.045 A | |
Supply Current-Max (Isup) | 0.23 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 110 ns | |
Switch-on Time-Max | 85 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |