-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9128
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG1204YRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1744 |
|
$3.9500 / $6.3300 | Buy Now |
DISTI #
ADG1204YRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP4TX1 190OHM 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6686 In Stock |
|
$3.6895 / $6.7500 | Buy Now |
DISTI #
584-ADG1204YRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. RoHS: Compliant | 1253 |
|
$3.6800 / $5.2100 | Buy Now |
|
Analog Devices Inc | +/- 15V 4:1 MUX with LOW CAP I Min Qty: 1 Package Multiple: 1000 | 4338 |
|
$3.6895 / $6.7500 | Buy Now |
|
CHIPMALL.COM LIMITED | 1 190�� ��������(SP4T) TSSOP-14 Analog Switches / Multiplexers ROHS | 2980 |
|
$2.5823 / $3.1175 | Buy Now |
DISTI #
4032357
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1744 |
|
$3.9892 / $6.3988 | Buy Now |
DISTI #
4032357RL
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 1744 |
|
$3.9892 / $5.8846 | Buy Now |
DISTI #
4032357RL
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1744 |
|
$3.8130 / $5.6191 | Buy Now |
DISTI #
4032357
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1744 |
|
$3.8130 / $6.1083 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 4X1 14TSSOP | 8615 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1204YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1204YRUZ-REEL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.045 A | |
Supply Current-Max (Isup) | 0.23 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 110 ns | |
Switch-on Time-Max | 85 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1204YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1204YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1204YRUZ-REEL7 | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, LEAD FREE, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | ADG1204YRUZ-REEL7 vs ADG1204YRUZ-REEL7 |
ADG1204YRU | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, MO-153-AB, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG1204YRUZ-REEL7 vs ADG1204YRU |
ADG1204YRUZ-REEL | Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer | Analog Devices Inc | ADG1204YRUZ-REEL7 vs ADG1204YRUZ-REEL |