-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, 16-Channel, ±15 V/+12 V iCMOS Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1340
|
Newark | Multiplexer, Analogue, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADG1206YCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1922 |
|
$8.4700 / $12.2600 | Buy Now |
DISTI #
505-ADG1206YCPZ-REEL7CT-ND
|
DigiKey | IC MUX 16:1 200OHM 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6327 In Stock |
|
$7.4688 / $11.7900 | Buy Now |
DISTI #
584-ADG1206YCPZ-R7
|
Mouser Electronics | Multiplexer Switch ICs Low Cap +/-15V16:1 iCMOS Mux RoHS: Compliant | 2898 |
|
$6.9800 / $11.6900 | Buy Now |
|
Analog Devices Inc | Low Cap ±15V16:1 iCMOS Mux Min Qty: 1 Package Multiple: 1500 | 5733 |
|
$5.2900 / $11.7900 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 16 CHANNEL, CMOS | 7 |
|
$7.8525 / $10.4700 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 16X1 32LFCSP | 5748 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1 200�� LFCSP-32(5x5) Analog Switches / Multiplexers ROHS | 1206 |
|
$8.6798 / $10.6494 | Buy Now |
DISTI #
4032358RL
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 1922 |
|
$7.3274 / $11.3215 | Buy Now |
DISTI #
4032358
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1922 |
|
$7.3274 / $12.2980 | Buy Now |
DISTI #
4032358
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1922 |
|
$7.4300 / $11.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1206YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1206YCPZ-REEL7
Analog Devices Inc
Low Capacitance, 16-Channel, ±15 V/+12 V iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.42 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 115 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |