-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, 16-Channel, ±15 V/+12 V iCMOS Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4683
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG1206YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0100 / $13.0500 | Buy Now |
DISTI #
505-ADG1206YRUZ-ND
|
DigiKey | IC MUX 16:1 200OHM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1908 In Stock |
|
$7.9523 / $12.5600 | Buy Now |
DISTI #
584-ADG1206YRUZ
|
Mouser Electronics | Multiplexer Switch ICs Low Cap +/-15V16:1 iCMOS Mux RoHS: Compliant | 457 |
|
$7.9500 / $12.5500 | Buy Now |
|
Analog Devices Inc | Low Cap ±15V16:1 iCMOS Mux Min Qty: 1 Package Multiple: 50 | 682 |
|
$7.9523 / $12.5600 | Buy Now |
|
Quest Components | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 | 25 |
|
$11.0306 / $13.4156 | Buy Now |
DISTI #
ADG1206YRUZ
|
TME | IC: multiplexer, 16: 1, Ch: 1, parallel, TSSOP28, tube, 280MHz Min Qty: 1 | 0 |
|
$9.2400 / $11.6000 | RFQ |
DISTI #
4032359
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3530 / $13.1870 | Buy Now |
DISTI #
1438936
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0490 / $11.5142 | Buy Now |
DISTI #
4032359
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$7.9771 / $12.5928 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 16X1 28TSSOP | 12000 |
|
$6.9860 / $10.4780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1206YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1206YRUZ
Analog Devices Inc
Low Capacitance, 16-Channel, ±15 V/+12 V iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.42 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 115 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |