-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, 8-Channel iCMOS Multiplexer with 1.2 V and 1.8 V JEDEC Logic Compliance, LFCSP:LEADFRM CHIP SCALE, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3642
|
Newark | Analogue Mux, 8:1, 125Deg C, Lfcsp-Ep, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 5V To ± 16.5V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Switch Configuration:- Rohs Compliant: Yes |Analog Devices ADG1207LYCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$9.0800 / $13.1500 | Buy Now |
DISTI #
505-ADG1207LYCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP8TX2 200OHM 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
297 In Stock |
|
$8.0061 / $12.6400 | Buy Now |
DISTI #
584-ADG1207LYCPZ-R7
|
Mouser Electronics | Multiplexer Switch ICs Low Capacitance, 8-Channel iCMOS Multiplexer with 1.2 V and 1.8 V JEDEC Logic Compliance RoHS: Compliant | 1420 |
|
$9.8200 / $12.6400 | Buy Now |
DISTI #
4155229RL
|
element14 Asia-Pacific | ANALOGUE MUX, 8:1, 125DEG C, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 1500 |
|
$9.1026 / $12.2102 | Buy Now |
DISTI #
4155229
|
element14 Asia-Pacific | ANALOGUE MUX, 8:1, 125DEG C, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$9.1026 / $13.2829 | Buy Now |
DISTI #
4155229
|
Farnell | ANALOGUE MUX, 8: 1, 125DEG C, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$7.9654 / $12.5691 | Buy Now |
DISTI #
4155229RL
|
Farnell | ANALOGUE MUX, 8: 1, 125DEG C, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 1500 |
|
$7.9654 / $11.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1207LYCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1207LYCPZ-REEL7
Analog Devices Inc
Low Capacitance, 8-Channel iCMOS Multiplexer with 1.2 V and 1.8 V JEDEC Logic Compliance, LFCSP:LEADFRM CHIP SCALE, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LFCSP:LEADFRM CHIP SCALE | |
Pin Count | 32 | |
Manufacturer Package Code | LFCSP:LEADFRM CHIP SCALE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-01-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |