-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG1207YCPZ-REEL7CT-ND
|
DigiKey | IC MUX DUAL 8:1 200OHM 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4034 In Stock |
|
$7.4688 / $11.7900 | Buy Now |
DISTI #
584-ADG1207YCPZ-R7
|
Mouser Electronics | Multiplexer Switch ICs Low Cap +/-15V Dual 8:1 iCmos Mux RoHS: Compliant | 1351 |
|
$7.4600 / $11.3000 | Buy Now |
|
Analog Devices Inc | Low Cap ±15V Dual 8:1 iCmos Mu Min Qty: 1 Package Multiple: 1500 | 1107 |
|
$5.2900 / $11.7900 | Buy Now |
DISTI #
ADG1207YCPZ-REEL7
|
TME | IC: multiplexer, 8: 1, Ch: 2, WFQFN32, 490MHz, ±5÷16.5VDC,10÷33VDC Min Qty: 1500 | 0 |
|
$7.4100 | RFQ |
DISTI #
4308006
|
Farnell | MULTIPLEXER, CMOS, LFCSP-32 RoHS: Compliant Min Qty: 1500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.6097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1207YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1207YCPZ-REEL7
Analog Devices Inc
Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.42 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 115 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADG1207YCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1207YCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1207YCPZ-REEL7 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | Rochester Electronics LLC | ADG1207YCPZ-REEL7 vs ADG1207YCPZ-REEL7 |