Part Details for ADG1212SRU-EP-RL7 by Analog Devices Inc
Overview of ADG1212SRU-EP-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for ADG1212SRU-EP-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST, 4 Func, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38603 |
|
$6.4800 / $7.6200 | Buy Now |
Part Details for ADG1212SRU-EP-RL7
ADG1212SRU-EP-RL7 CAD Models
ADG1212SRU-EP-RL7 Part Data Attributes
|
ADG1212SRU-EP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1212SRU-EP-RL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 625 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Surface Mount | YES | |
Switch-on Time-Max | 105 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |