-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8627
|
Newark | Analogue Sw , 4Ch, Spst, Lfcsp-16 Rohs Compliant: Yes |Analog Devices ADG1212YCPZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$4.8200 / $6.9100 | Buy Now |
DISTI #
ADG1212YCPZ-500RL7CT-ND
|
DigiKey | IC SW SPST-NOX4 190OHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2756 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
584-ADG1212YCPZ500R7
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. RoHS: Compliant | 490 |
|
$3.5000 / $6.6400 | Buy Now |
|
Analog Devices Inc | +/-15V QUAD SWITCH/MUX WITH LO Min Qty: 1 Package Multiple: 500 | 53052 |
|
$3.3314 / $6.6400 | Buy Now |
|
CHIPMALL.COM LIMITED | 4 190�� SPST(SPST)-Normal Open LFCSP-16(3x3) Analog Switches / Multiplexers ROHS | 900 |
|
$2.4990 / $2.7344 | Buy Now |
DISTI #
4022013
|
element14 Asia-Pacific | ANALOGUE SW , 4CH, SPST, LFCSP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 490 |
|
$3.6796 / $6.9773 | Buy Now |
DISTI #
4022013RL
|
element14 Asia-Pacific | ANALOGUE SW , 4CH, SPST, LFCSP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 490 |
|
$3.6796 / $5.9270 | Buy Now |
DISTI #
4022013
|
Farnell | ANALOGUE SW , 4CH, SPST, LFCSP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 490 |
|
$3.4858 / $6.5704 | Buy Now |
DISTI #
4022013RL
|
Farnell | ANALOGUE SW , 4CH, SPST, LFCSP-16 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 490 |
|
$3.4858 / $5.6676 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPST 16LFCSP | 3220 |
|
$25.2240 / $37.8360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1212YCPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1212YCPZ-500RL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT +12 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG1212YCPZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1212YCPZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1212YCPZ-500RL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC16, LEAD FREE, 3 X 3 MM, MO-220-VEED-2, LFCSP-16 | Rochester Electronics LLC | ADG1212YCPZ-500RL7 vs ADG1212YCPZ-500RL7 |
ADG1212YCPZ-REEL7 | Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch | Analog Devices Inc | ADG1212YCPZ-500RL7 vs ADG1212YCPZ-REEL7 |