-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4698
|
Newark | Analogue Sw , 4Ch, Spst, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1213YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$4.2600 / $5.9100 | Buy Now |
DISTI #
505-ADG1213YRUZ-ND
|
DigiKey | IC SW SPST-NO/NC 190OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
584-ADG1213YRUZ
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. RoHS: Compliant | 1125 |
|
$3.5700 / $4.6600 | Buy Now |
DISTI #
V99:2348_06218539
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Americas - 57 |
|
$3.5180 / $4.3660 | Buy Now |
DISTI #
V36:1790_06218539
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2315 | Americas - 9 |
|
$3.4300 / $4.4590 | Buy Now |
|
Analog Devices Inc | +/-15V QUAD SWITCH/MUX WITH LO Min Qty: 1 Package Multiple: 96 | 0 |
|
$2.3500 / $6.3000 | Buy Now |
DISTI #
66461570
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 57 |
|
$3.5180 / $4.3660 | Buy Now |
DISTI #
69202969
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube Min Qty: 9 Package Multiple: 9 Date Code: 2315 | Americas - 9 |
|
$3.4300 / $4.4590 | Buy Now |
DISTI #
ADG1213YRUZ
|
TME | IC: analog switch, SPST-NO/NC, Ch: 4, parallel, TSSOP16, tube, 1GHz Min Qty: 1 | 0 |
|
$3.7800 / $5.1000 | RFQ |
|
Chip1Cloud | IC SWITCH QUAD SPST 16TSSOP | 57415 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1213YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1213YRUZ
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT +12 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |