-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS® Dual SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9134
|
Newark | Analogue Sw, 2Ch, Spst-Nc, Msop-10, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 5V To ± 16.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels, Interfaces:Parallel Rohs Compliant: Yes |Analog Devices ADG1222BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$3.0000 / $4.7800 | Buy Now |
DISTI #
ADG1222BRMZ-ND
|
DigiKey | IC SW SPST-NCX2 200OHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-ADG1222BRMZ
|
Mouser Electronics | Analog Switch ICs Low C,Low Qinj, +/-15 V/+12V SPDT NO iCMOS RoHS: Compliant | 82 |
|
$2.2900 / $4.6000 | Buy Now |
|
Analog Devices Inc | Low C,Low Qinj, ±15 V/+12V SPD Min Qty: 1 Package Multiple: 50 | 60 |
|
$2.3105 / $4.6000 | Buy Now |
|
Rochester Electronics | SPST, 2 Func, 1 Channel, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$2.1300 / $2.5100 | Buy Now |
|
ComSIT USA | LOW CAPACITANCE, LOW CHARGE INJECTION, PLUS OR MINUS 15 V/ PLUS 12 V ICMOS DUAL SPST SWITCH SPST, 2 Func, 1 Channel, CMOS, PDSO10 RoHS: Compliant | Europe - 200 |
|
RFQ | |
DISTI #
4022024
|
element14 Asia-Pacific | ANALOGUE SW, 2CH, SPST-NC, MSOP-10 RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$2.4244 / $4.8562 | Buy Now |
DISTI #
4022024
|
Farnell | ANALOGUE SW, 2CH, SPST-NC, MSOP-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 90 |
|
$2.2328 / $4.5535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1222BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1222BRMZ
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS® Dual SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 240 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG1222BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1222BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1222BRMZ-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, LEAD FREE, MO-187BA, MSOP-10 | Rochester Electronics LLC | ADG1222BRMZ vs ADG1222BRMZ-REEL7 |
ADG1222BRMZ-REEL7 | Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS® Dual SPST Switch | Analog Devices Inc | ADG1222BRMZ vs ADG1222BRMZ-REEL7 |