Part Details for ADG1223BRMZ-REEL7 by Analog Devices Inc
Overview of ADG1223BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG1223BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6692
|
Newark | Analogue Sw, 2-Ch, Spst-Nc/No, Msop-10 Rohs Compliant: Yes |Analog Devices ADG1223BRMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$3.0000 / $4.7800 | Buy Now |
DISTI #
ADG1223BRMZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NO/NCX2 200OHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5680 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-ADG1223BRMZ-R7
|
Mouser Electronics | Analog Switch ICs Low C, Low Charge Injection,+/-15V/+12V2x RoHS: Compliant | 3175 |
|
$2.3100 / $4.6000 | Buy Now |
|
Analog Devices Inc | Low C, Low Charge Injection,±1 Min Qty: 1 Package Multiple: 1000 | 16137 |
|
$2.3105 / $4.6000 | Buy Now |
|
Rochester Electronics | SPST, 2 Func, 1 Channel, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 720 |
|
$2.1300 / $2.5100 | Buy Now |
DISTI #
4240729
|
element14 Asia-Pacific | ANALOGUE SW, 2-CH, SPST-NC/NO, MSOP-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 940 |
|
$2.3309 / $4.8383 | Buy Now |
DISTI #
4240729RL
|
element14 Asia-Pacific | ANALOGUE SW, 2-CH, SPST-NC/NO, MSOP-10 RoHS: Compliant Min Qty: 100 Container: Reel | 940 |
|
$2.3309 / $3.5662 | Buy Now |
DISTI #
4240729
|
Farnell | ANALOGUE SW, 2-CH, SPST-NC/NO, MSOP-10 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 940 |
|
$2.2485 / $4.5848 | Buy Now |
DISTI #
4240729RL
|
Farnell | ANALOGUE SW, 2-CH, SPST-NC/NO, MSOP-10 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 940 |
|
$2.2485 / $3.3790 | Buy Now |
Part Details for ADG1223BRMZ-REEL7
ADG1223BRMZ-REEL7 CAD Models
ADG1223BRMZ-REEL7 Part Data Attributes
|
ADG1223BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1223BRMZ-REEL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS® Dual SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 240 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ADG1223BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG1223BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1223BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1223BRMZ-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, LEAD FREE, MO-187BA, MSOP-10 | Rochester Electronics LLC | ADG1223BRMZ-REEL7 vs ADG1223BRMZ-REEL7 |
ADG1223BRMZ | Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS® Dual SPST Switch | Analog Devices Inc | ADG1223BRMZ-REEL7 vs ADG1223BRMZ |