Part Details for ADG1233YCPZ-REEL7 by Analog Devices Inc
Overview of ADG1233YCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG1233YCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2090
|
Newark | Analogue Sw, 3-Ch, Spdt, Lfcsp-Ep-16 Rohs Compliant: Yes |Analog Devices ADG1233YCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$4.7800 / $7.3500 | Buy Now |
DISTI #
505-ADG1233YCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX3 190OHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1258 In Stock |
|
$4.0087 / $7.0700 | Buy Now |
DISTI #
584-ADG1233YCPZ-R7
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SPDT SWITCH, COMMON ENABLE RoHS: Compliant | 1422 |
|
$3.8600 / $7.0700 | Buy Now |
|
Analog Devices Inc | +/-15V QUAD SPDT SWITCH, COMMO Min Qty: 1 Package Multiple: 1500 | 252 |
|
$2.7900 / $7.0700 | Buy Now |
DISTI #
4296587
|
element14 Asia-Pacific | ANALOGUE SW, 3-CH, SPDT, LFCSP-EP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$4.0903 / $7.4914 | Buy Now |
DISTI #
4296587RL
|
element14 Asia-Pacific | ANALOGUE SW, 3-CH, SPDT, LFCSP-EP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 1500 |
|
$4.0903 / $6.7727 | Buy Now |
DISTI #
4296587RL
|
Farnell | ANALOGUE SW, 3-CH, SPDT, LFCSP-EP-16 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 1500 |
|
$3.9002 / $6.3867 | Buy Now |
DISTI #
4296587
|
Farnell | ANALOGUE SW, 3-CH, SPDT, LFCSP-EP-16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$3.9002 / $7.0809 | Buy Now |
Part Details for ADG1233YCPZ-REEL7
ADG1233YCPZ-REEL7 CAD Models
ADG1233YCPZ-REEL7 Part Data Attributes:
|
ADG1233YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1233YCPZ-REEL7
Analog Devices Inc
Low Capacitance, Triple SPDT ±15 V/12 V iCMOS™ Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 140 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADG1233YCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG1233YCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1233YCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1233YCPZ-REEL7 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC16, 4 X 4 MM, LEAD FREE, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | ADG1233YCPZ-REEL7 vs ADG1233YCPZ-REEL7 |
ADG1233YCPZ-REEL | 3-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC16, 4 X 4 MM, LEAD FREE, MO-220VGGC, LFCSP-16 | Analog Devices Inc | ADG1233YCPZ-REEL7 vs ADG1233YCPZ-REEL |