-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9138
|
Newark | Analogue Sw, 2Ch, Spdt, Lfcsp-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG1236YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$4.4100 / $6.5400 | Buy Now |
DISTI #
ADG1236YRUZ-ND
|
DigiKey | IC SWITCH SPDTX2 190OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4156 In Stock |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
584-ADG1236YRUZ
|
Mouser Electronics | Analog Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. RoHS: Compliant | 1290 |
|
$3.5700 / $6.2900 | Buy Now |
|
Analog Devices Inc | +/- 15V DUAL SPDT LOW CAP I.C. Min Qty: 1 Package Multiple: 96 | 832 |
|
$2.3500 / $6.3000 | Buy Now |
DISTI #
ADG1236YRUZ
|
TME | IC: analog switch, SPDT, Ch: 2, parallel, TSSOP16, tube, 1GHz Min Qty: 1 | 0 |
|
$4.0700 / $5.1200 | RFQ |
|
Ameya Holding Limited | ADG1236YRUZ 模拟单刀双掷开关, 双单刀双掷, 12 V, 16针 TSSOP封装 | 1018 |
|
RFQ | |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
4022032
|
element14 Asia-Pacific | ANALOGUE SW, 2CH, SPDT, LFCSP-16 RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$3.7518 / $6.6006 | Buy Now |
DISTI #
4022032
|
Farnell | ANALOGUE SW, 2CH, SPDT, LFCSP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 52 |
|
$3.5459 / $6.2522 | Buy Now |
|
Win Source Electronics | Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS™, Dual SPDT Switch | 16011 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1236YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1236YRUZ
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1236YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1236YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1236YRU | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153-AB, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG1236YRUZ vs ADG1236YRU |