Part Details for ADG1313YRZ by Analog Devices Inc
Overview of ADG1313YRZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG1313YRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG1313YRZ-ND
|
DigiKey | IC SW SPST-NO/NCX4 200OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$1.8616 / $3.8500 | Buy Now |
DISTI #
584-ADG1313YRZ
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE RoHS: Compliant | 351 |
|
$1.8600 / $3.8500 | Buy Now |
|
Analog Devices Inc | +/-15V QUAD SWITCH/MUX, STD PE Min Qty: 1 Package Multiple: 48 | 16705 |
|
$1.2700 / $3.8500 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | 83 |
|
$2.8640 / $4.2960 | Buy Now | |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 36843 |
|
$1.7900 / $2.1000 | Buy Now |
DISTI #
ADG1313YRZ
|
TME | IC: analog switch, SPST-NO/NC, Ch: 4, parallel, SO16, tube, 600MHz Min Qty: 1 | 0 |
|
$2.2200 / $2.8000 | RFQ |
|
Ameya Holding Limited | ADG1313YRZ 模拟单刀单掷开关, 四单刀单掷, 12 V, 16针 SOIC封装 | 16033 |
|
RFQ | |
|
ComSIT USA | +/-15 V/12 V QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant | Europe - 4257 |
|
RFQ |
Part Details for ADG1313YRZ
ADG1313YRZ CAD Models
ADG1313YRZ Part Data Attributes
|
ADG1313YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1313YRZ
Analog Devices Inc
± 15 V /12 V Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 180 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG1313YRZ
This table gives cross-reference parts and alternative options found for ADG1313YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1313YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1312YRZ-REEL7 | ± 15 V /12 V Quad SPST NC Switch | Analog Devices Inc | ADG1313YRZ vs ADG1312YRZ-REEL7 |
ADG1312YRZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG1313YRZ vs ADG1312YRZ |
ADG1312YRUZ-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG1313YRZ vs ADG1312YRUZ-REEL7 |
ADG1313YRUZ-REEL7 | ± 15 V /12 V Quad SPST Switch | Analog Devices Inc | ADG1313YRZ vs ADG1313YRUZ-REEL7 |
ADG1313YRUZ | ± 15 V /12 V Quad SPST Switch | Analog Devices Inc | ADG1313YRZ vs ADG1313YRUZ |
ADG1313YRUZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG1313YRZ vs ADG1313YRUZ |