-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad SPDT ±15 V/+12 V Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8335
|
Newark | Analogue Sw, 4Ch, Spdt, Ssop-20, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1334BRSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$4.2500 / $6.0900 | Buy Now |
DISTI #
ADG1334BRSZ-ND
|
DigiKey | IC SW SPST-NO/NCX4 200OHM 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
433 In Stock |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
584-ADG1334BRSZ
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SPDT SW, LOW RoHS: Compliant | 581 |
|
$2.9200 / $5.8600 | Buy Now |
|
Analog Devices Inc | +/-15V QUAD SPDT SW, LOW Min Qty: 1 Package Multiple: 66 | 553 |
|
$1.9700 / $5.8600 | Buy Now |
DISTI #
ADG1334BRSZ
|
TME | IC: analog switch, SPDT, Ch: 4, parallel, SSOP20, tube, 700MHz Min Qty: 1 | 0 |
|
$3.3900 / $4.2700 | RFQ |
DISTI #
4022041
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPDT, SSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 188 |
|
$3.0709 / $6.1565 | Buy Now |
DISTI #
4022041
|
Farnell | ANALOGUE SW, 4CH, SPDT, SSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 188 |
|
$2.9102 / $5.8079 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPDT 20SSOP | 27000 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1334BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1334BRSZ
Analog Devices Inc
Quad SPDT ±15 V/+12 V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 85 ns | |
Switch-on Time-Max | 130 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADG1334BRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1334BRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1334BRSZ | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, LEAD FREE, MO-150AE, SSOP-20 | Rochester Electronics LLC | ADG1334BRSZ vs ADG1334BRSZ |