-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 Ω Maximum On Resistance, ±15 V/12 V/±5 V, 4:1, iCMOS Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4715
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 4.5V To ± 5.5V, 10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADG1404YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$6.8500 / $9.5900 | Buy Now |
DISTI #
505-ADG1404YRUZ-ND
|
DigiKey | IC SWITCH SP4TX1 1.8OHM 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
430 In Stock |
|
$5.2358 / $9.2300 | Buy Now |
DISTI #
584-ADG1404YRUZ
|
Mouser Electronics | Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer RoHS: Compliant | 4722 |
|
$5.2300 / $9.2200 | Buy Now |
|
Analog Devices Inc | +/-15V 4:1 Mux with Ron max = Min Qty: 1 Package Multiple: 96 | 149 |
|
$3.4200 / $9.2300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
ADG1404YRUZ
|
TME | IC: multiplexer, 4: 1, Ch: 1, parallel, TSSOP14, tube, 55MHz Min Qty: 1 | 0 |
|
$9.0000 / $12.2000 | RFQ |
|
Ameya Holding Limited | IC: multiplexer, 4: 1, Channels: 1, parallel, TSSOP14, Package: tube | 384 |
|
RFQ | |
DISTI #
4032375
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$5.4952 / $9.6827 | Buy Now |
DISTI #
4032375
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 17 |
|
$5.3055 / $9.1812 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 4X1 14TSSOP | 37000 |
|
$3.6740 / $5.5110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1404YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1404YRUZ
Analog Devices Inc
1.8 Ω Maximum On Resistance, ±15 V/12 V/±5 V, 4:1, iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.13 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.28 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 480 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1404YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1404YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1404YRUZ-REEL7 | 1.8 Ω Maximum On Resistance, ±15 V/12 V/±5 V, 4:1, iCMOS Multiplexer | Analog Devices Inc | ADG1404YRUZ vs ADG1404YRUZ-REEL7 |