-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1 Ω Maximum On Resistance, ±15 V/+12/±5 V iCMOS Dual SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9145
|
Newark | Analogue Sw, 2Ch, Spst-No, Msop-10, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG1421BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$3.8200 / $6.0900 | Buy Now |
DISTI #
ADG1421BRMZ-ND
|
DigiKey | IC SW SPST-NOX2 2.4OHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8105 In Stock |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
584-ADG1421BRMZ
|
Mouser Electronics | Analog Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches RoHS: Compliant | 5206 |
|
$3.0900 / $5.8600 | Buy Now |
|
Analog Devices Inc | 2.5ohm Max Ron ±15V iCMOS Dual Min Qty: 1 Package Multiple: 50 | 1682 |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
ADG1421BRMZ
|
TME | IC: analog switch, SPST-NO, Ch: 2, MSOP10, tube, 180MHz Min Qty: 1 | 0 |
|
$3.4400 / $4.8100 | RFQ |
|
Ameya Holding Limited | ADG1421BRMZ 模拟单刀单掷开关, 双单刀单掷, 12 V, 8针 MSOP封装 | 1622 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 5 | 4 |
|
$5.6170 | Buy Now |
DISTI #
4022067
|
element14 Asia-Pacific | ANALOGUE SW, 2CH, SPST-NO, MSOP-10 RoHS: Compliant Min Qty: 1 Container: Each | 168 |
|
$3.1331 / $6.1632 | Buy Now |
DISTI #
4022067
|
Farnell | ANALOGUE SW, 2CH, SPST-NO, MSOP-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 168 |
|
$2.9271 / $5.8290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1421BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1421BRMZ
Analog Devices Inc
2.1 Ω Maximum On Resistance, ±15 V/+12/±5 V iCMOS Dual SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES ON PLUS OR MINUS 15V AND PLUS 12V | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 5.2 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Signal Current-Max | 0.4 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 395 ns | |
Switch-on Time-Max | 520 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG1421BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1421BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1421BRMZ-REEL7 | 2.1 Ω Maximum On Resistance, ±15 V/+12/±5 V iCMOS Dual SPST Switches | Analog Devices Inc | ADG1421BRMZ vs ADG1421BRMZ-REEL7 |