-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15 V/+12 V/±5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG1438BRUZ-REEL7TR-ND
|
DigiKey | IC MUX 8:1 11.5OHM 20TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4676 | Buy Now |
DISTI #
584-ADG1438BRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs 15 V/+12 V/ 5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch RoHS: Compliant | 0 |
|
$5.4600 / $9.6400 | Order Now |
|
Analog Devices Inc | ±15V,±5V,+12V iCMOS 8:1 MUX wi Min Qty: 1000 Package Multiple: 1000 | 9000 |
|
$5.4676 / $9.6400 | Buy Now |
|
Rochester Electronics | SPDT, 1 Channel, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$4.9700 / $5.8500 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 8:1 20TSSOP | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1438BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1438BRUZ-REEL7
Analog Devices Inc
±15 V/+12 V/±5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.6 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 350 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1438BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1438BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1438BCPZ-REEL7 | ±15 V/+12 V/±5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch | Analog Devices Inc | ADG1438BRUZ-REEL7 vs ADG1438BCPZ-REEL7 |
ADG1438BRUZ | ±15 V/+12 V/±5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch | Analog Devices Inc | ADG1438BRUZ-REEL7 vs ADG1438BRUZ |