-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1344
|
Newark | Multiplexer, Analogue, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADG1607BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1177 |
|
$6.6600 / $10.2200 | Buy Now |
DISTI #
505-ADG1607BCPZ-REEL7CT-ND
|
DigiKey | IC MUX DUAL 8:1 5OHM 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6145 In Stock |
|
$5.5767 / $9.8300 | Buy Now |
DISTI #
584-ADG1607BCPZ-R7
|
Mouser Electronics | Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers RoHS: Compliant | 8960 |
|
$5.4500 / $9.8300 | Buy Now |
|
Analog Devices Inc | 2 Ron, ±5V, +5V, +12V iCMOS d Min Qty: 1 Package Multiple: 1500 | 2729 |
|
$3.8800 / $9.8300 | Buy Now |
|
Rochester Electronics | ADG1607 - 2 Ron,5V, +5V, +12V iCMOS diff 8:1 M RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$5.0700 / $5.9600 | Buy Now |
DISTI #
4032403RL
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 1177 |
|
$5.7293 / $9.3405 | Buy Now |
DISTI #
4032403
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1177 |
|
$5.7293 / $10.3407 | Buy Now |
DISTI #
4032403RL
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1177 |
|
$5.3767 / $8.9194 | Buy Now |
DISTI #
4032403
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1177 |
|
$5.3767 / $9.8741 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 2X8 32LFCSP / 2 Circuit IC Switch 8:1 5Ohm 32-LFCSP-VQ (5x5) | 3740 |
|
$87.3140 / $104.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1607BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1607BCPZ-REEL7
Analog Devices Inc
4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | -3.3 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 7.5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 1.1 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 202 ns | |
Switch-on Time-Max | 188 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADG1607BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1607BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1607BCPZ-REEL7 | DUAL 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | Rochester Electronics LLC | ADG1607BCPZ-REEL7 vs ADG1607BCPZ-REEL7 |