-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 Ω RON, 8-Channel ±5 V,+12 V, +5 V, and +3.3 V Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9158
|
Newark | Multiplexer, Analogue, Lfcsp-Ep, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3.3V To 16V, ± 3.3V To ± 8V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG1608BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1425 |
|
$4.1200 / $6.3200 | Buy Now |
DISTI #
505-ADG1608BCPZ-REEL7CT-ND
|
DigiKey | IC MUX 8:1 4.5OHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10660 In Stock |
|
$3.3219 / $6.0800 | Buy Now |
DISTI #
584-ADG1608BCPZ-R7
|
Mouser Electronics | Multiplexer Switch ICs 4.5 ? RON, 8-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer RoHS: Compliant | 27180 |
|
$3.4200 / $6.0800 | Buy Now |
|
Analog Devices Inc | 2 max Ron, ±5V, +5V, +12V iCMO Min Qty: 1 Package Multiple: 1500 | 2132 |
|
$2.4000 / $6.0800 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 8X1 16LFCSP | 5132 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1 4.5�� LFCSP-16(3x3) Analog Switches / Multiplexers ROHS | 762 |
|
$3.4344 / $4.7793 | Buy Now |
DISTI #
4032406RL
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 1425 |
|
$3.4536 / $5.7683 | Buy Now |
DISTI #
4032406
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1425 |
|
$3.4536 / $6.3855 | Buy Now |
DISTI #
4032406
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1425 |
|
$3.3003 / $6.0986 | Buy Now |
DISTI #
4032406RL
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1425 |
|
$3.3003 / $5.5214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1608BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1608BCPZ-REEL7
Analog Devices Inc
4.5 Ω RON, 8-Channel ±5 V,+12 V, +5 V, and +3.3 V Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220WEED, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.12 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.47 A | |
Supply Current-Max (Isup) | 0.48 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 202 ns | |
Switch-on Time-Max | 160 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |