-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 Ω RON, 4-Channel ±5 V,+12 V, +5 V, and +3.3 V Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9159
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3.3V To 16V, ± 3.3V To ± 8V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG1609BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$7.8900 / $12.1200 | Buy Now |
DISTI #
505-ADG1609BRUZ-ND
|
DigiKey | IC SWITCH SP4TX2 4.5OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
803 In Stock |
|
$6.6130 / $11.6600 | Buy Now |
DISTI #
584-ADG1609BRUZ
|
Mouser Electronics | Multiplexer Switch ICs 4.5 ? RON, 4-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer RoHS: Compliant | 3096 |
|
$6.6100 / $11.6500 | Buy Now |
|
Analog Devices Inc | 2 max Ron, ±5V, +5V, +12V iCMO Min Qty: 1 Package Multiple: 96 | 9281 |
|
$2.4000 / $11.6600 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 4 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$6.0100 / $7.0700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
$10.0000 / $15.3800 | Buy Now |
DISTI #
4032412
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$6.8163 / $12.2501 | Buy Now |
DISTI #
4032412
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 59 |
|
$6.5821 / $11.6066 | Buy Now |
|
Win Source Electronics | 4.5 Ω RON, 4-/8-Channel ±5 V,+12 V, +5 V, and +3.3 V Multiplexers | 40010 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1609BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1609BRUZ
Analog Devices Inc
4.5 Ω RON, 4-Channel ±5 V,+12 V, +5 V, and +3.3 V Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.12 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.157 A | |
Supply Current-Max (Isup) | 0.36 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 202 ns | |
Switch-on Time-Max | 160 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1609BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1609BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1609BCPZ-REEL7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220WEED, LFCSP-16 | Rochester Electronics LLC | ADG1609BRUZ vs ADG1609BCPZ-REEL7 |
ADG1609BCPZ-REEL7 | 4.5 Ω RON, 4-Channel ±5 V,+12 V, +5 V, and +3.3 V Multiplexer | Analog Devices Inc | ADG1609BRUZ vs ADG1609BCPZ-REEL7 |