-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4761
|
Newark | Analogue Sw, 4Ch, Spst-Nc/No, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3.3V To 16V, ± 3.3V To ± 8V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1613BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 915 |
|
$4.1200 / $6.5700 | Buy Now |
DISTI #
ADG1613BRUZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NO/NC 1.1OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11393 In Stock |
|
$3.1702 / $6.3200 | Buy Now |
DISTI #
584-ADG1613BRUZ-R7
|
Mouser Electronics | Analog Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches RoHS: Compliant | 2025 |
|
$3.1600 / $6.3200 | Buy Now |
|
Analog Devices Inc | .5V low Ron 4 x SPST Min Qty: 1 Package Multiple: 1000 | 2279 |
|
$3.1702 / $6.3200 | Buy Now |
DISTI #
4022094
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPST-NC/NO, TSSOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 915 |
|
$3.3243 / $6.6486 | Buy Now |
DISTI #
4022094RL
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPST-NC/NO, TSSOP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 915 |
|
$3.3243 / $5.6484 | Buy Now |
DISTI #
4022094
|
Farnell | ANALOGUE SW, 4CH, SPST-NC/NO, TSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 915 |
|
$3.1406 / $6.2687 | Buy Now |
DISTI #
4022094RL
|
Farnell | ANALOGUE SW, 4CH, SPST-NC/NO, TSSOP-16 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 915 |
|
$3.1406 / $5.3893 | Buy Now |
|
Win Source Electronics | 1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches | IC SWITCH QUAD SPST 16TSSOP | 44860 |
|
$3.2980 / $4.9470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1613BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1613BRUZ-REEL7
Analog Devices Inc
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 493 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |