-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ± 15V 16 Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4791
|
Newark | Multiplexer, Analogue, Wdip, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Wdip, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG406BNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$16.7400 / $21.2600 | Buy Now |
DISTI #
ADG406BNZ-ND
|
DigiKey | IC MUX 16:1 80OHM 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
104 In Stock |
|
$14.6210 / $20.4500 | Buy Now |
DISTI #
584-ADG406BNZ
|
Mouser Electronics | Multiplexer Switch ICs 16 CH. MULTIPLEXER-I.C. RoHS: Compliant | 60 |
|
$14.3400 / $20.4500 | Buy Now |
DISTI #
V36:1790_06218798
|
Arrow Electronics | Analog Multiplexer Single 16:1 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 39 Package Multiple: 13 Lead time: 10 Weeks Date Code: 2246 | Americas - 2 |
|
$13.0700 / $14.9200 | Buy Now |
|
Analog Devices Inc | 16 CH. MULTIPLEXER-I.C. Min Qty: 1 Package Multiple: 13 | 3765 |
|
$10.4900 / $20.4500 | Buy Now |
DISTI #
68400035
|
Verical | Analog Multiplexer Single 16:1 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2246 | Americas - 2 |
|
$13.0700 / $14.9200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 16 CHANNEL, BICMOS, PDIP28 | 4 |
|
$19.4600 / $21.8925 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 16 CHANNEL, BICMOS, PDIP28 | 3 |
|
$28.0000 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 16 CHANNEL, BICMOS, PDIP28 | 1 |
|
$12.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG406BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG406BNZ
Analog Devices Inc
LC2MOS ± 15V 16 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for ADG406BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG406BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG406BN | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, DIP-28 | Analog Devices Inc | ADG406BNZ vs ADG406BN |