Part Details for ADG419BRM-REEL7 by Analog Devices Inc
Overview of ADG419BRM-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG419BRM-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Win Source Electronics | IC SWITCH SPDT 8MSOP / 1 Circuit IC Switch 2:1 35Ohm 8-MSOP | 39888 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for ADG419BRM-REEL7
ADG419BRM-REEL7 CAD Models
ADG419BRM-REEL7 Part Data Attributes:
|
ADG419BRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG419BRM-REEL7
Analog Devices Inc
LC2MOS Precision Mini-DIP Analog Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 12V NOMINAL SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 160 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADG419BRM-REEL7
This table gives cross-reference parts and alternative options found for ADG419BRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG419BRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG419BRMZ-REEL | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRM-REEL7 vs ADG419BRMZ-REEL |
ADG419BRM | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | ADG419BRM-REEL7 vs ADG419BRM |
ADG419BRM-REEL | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRM-REEL7 vs ADG419BRM-REEL |
ADG419BRMZ-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG419BRM-REEL7 vs ADG419BRMZ-REEL |
ADG419BRMZ-REEL7 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG419BRM-REEL7 vs ADG419BRMZ-REEL7 |
ADG419BRMZ | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRM-REEL7 vs ADG419BRMZ |
ADG419BRM | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRM-REEL7 vs ADG419BRM |