Part Details for ADG419BRMZ-REEL7 by Rochester Electronics LLC
Overview of ADG419BRMZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG419BRMZ-REEL7
ADG419BRMZ-REEL7 CAD Models
ADG419BRMZ-REEL7 Part Data Attributes
|
ADG419BRMZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG419BRMZ-REEL7
Rochester Electronics LLC
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 160 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ADG419BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG419BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG419BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG419BRM-REEL7 | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRMZ-REEL7 vs ADG419BRM-REEL7 |
ADG419BRM | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRMZ-REEL7 vs ADG419BRM |
ADG419BRM-REEL | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRMZ-REEL7 vs ADG419BRM-REEL |
ADG419BRMZ-REEL7 | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRMZ-REEL7 vs ADG419BRMZ-REEL7 |
ADG419BRMZ-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG419BRMZ-REEL7 vs ADG419BRMZ-REEL |
ADG419BRMZ | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRMZ-REEL7 vs ADG419BRMZ |
ADG419BRM | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | ADG419BRMZ-REEL7 vs ADG419BRM |