-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Precision Mini-DIP Analog Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9169
|
Newark | Analogue Sw, 1Ch, Spdt, Msop-8, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG419BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$3.0500 / $4.8700 | Buy Now |
DISTI #
505-ADG419BRMZ-ND
|
DigiKey | IC SWITCH SPDT X 1 35OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7543 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
584-ADG419BRMZ
|
Mouser Electronics | Analog Switch ICs PRECISION SINGLE SPDT SW RoHS: Compliant | 9971 |
|
$2.9600 / $5.4900 | Buy Now |
|
Analog Devices Inc | PRECISION SINGLE SPDT SW Min Qty: 1 Package Multiple: 50 | 13966 |
|
$2.8209 / $5.6200 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8 | 28 |
|
$4.2314 / $6.3471 | Buy Now |
DISTI #
ADG419BRMZ
|
TME | IC: analog switch, SPDT, Ch: 1, MSOP8, 10.8÷13.2VDC,27÷33VDC, tube Min Qty: 1 | 0 |
|
$2.9100 / $4.0400 | RFQ |
DISTI #
4022148
|
element14 Asia-Pacific | ANALOGUE SW, 1CH, SPDT, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 154 |
|
$3.0016 / $5.8858 | Buy Now |
DISTI #
4022148
|
Farnell | ANALOGUE SW, 1CH, SPDT, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 154 |
|
$2.7973 / $5.5696 | Buy Now |
DISTI #
1661023
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8473 / $3.7589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG419BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG419BRMZ
Analog Devices Inc
LC2MOS Precision Mini-DIP Analog Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 160 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG419BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG419BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG419BRM-REEL7 | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRMZ vs ADG419BRM-REEL7 |
ADG419BRM | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRMZ vs ADG419BRM |
ADG419BRM-REEL | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRMZ vs ADG419BRM-REEL |
ADG419BRMZ-REEL7 | LC2MOS Precision Mini-DIP Analog Switch | Analog Devices Inc | ADG419BRMZ vs ADG419BRMZ-REEL7 |
ADG419BRMZ-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG419BRMZ vs ADG419BRMZ-REEL |
ADG419BRM | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | ADG419BRMZ vs ADG419BRM |