Signal Circuits
ADG426BRS-REEL
Analog Devices Inc
Description: LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer

Overview of ADG426BRS-REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

Price & Stock for ADG426BRS-REEL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC MULTIPLEXER 16X1 28SSOP 14844
  • 5 $11.3050
  • 11 $9.2760
  • 17 $8.9860
  • 23 $8.6960
  • 30 $8.4060
  • 40 $7.5370
$7.5370 / $11.3050 Buy Now

CAD Models for ADG426BRS-REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADG426BRS-REEL by Analog Devices Inc

ADG426BRS-REEL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SSOP
Package Description
SSOP-28
Pin Count
28
Manufacturer Package Code
RS-28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
CAN ALSO OPERATE WITH SINGLE 12V SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
10.2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
4 Ω
On-state Resistance-Max (Ron)
80 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
150 ns
Switch-on Time-Max
150 ns
Switching
BREAK-BEFORE-MAKE
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. ADG426BRS-REEL
    Analog Devices Inc
    LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer
    VS

Alternate Parts for ADG426BRS-REEL

This table gives cross-reference parts and alternative options found for ADG426BRS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG426BRS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG426BRSZ 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SSOP-28 Rochester Electronics LLC ADG426BRS-REEL vs ADG426BRSZ
ADG426BRS 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SSOP-28 Rochester Electronics LLC ADG426BRS-REEL vs ADG426BRS
ADG426BRSZ LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer Analog Devices Inc ADG426BRS-REEL vs ADG426BRSZ
ADG426BRS LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer Analog Devices Inc ADG426BRS-REEL vs ADG426BRS
Part Number Description Manufacturer Compare
MX7506KQ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Maxim Integrated Products ADG426BRS-REEL vs MX7506KQ
MAX307CWI-T Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products ADG426BRS-REEL vs MAX307CWI-T
MXD-807 Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, DIP-28 C&D Technologies Inc ADG426BRS-REEL vs MXD-807
DG407AZ/883B Differential Multiplexer, 2 Func, 8 Channel, CMOS, CQCC28, CERAMIC, LCC-28 Maxim Integrated Products ADG426BRS-REEL vs DG407AZ/883B
MAX307CWI+ Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc ADG426BRS-REEL vs MAX307CWI+
HI4-547/883 Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 Renesas Electronics Corporation ADG426BRS-REEL vs HI4-547/883
ADG507AKR-REEL IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, 0.300 INCH, SOIC-28, Multiplexer or Switch Analog Devices Inc ADG426BRS-REEL vs ADG507AKR-REEL
MX7506JN Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Maxim Integrated Products ADG426BRS-REEL vs MX7506JN
MAX307EPI+ Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products ADG426BRS-REEL vs MAX307EPI+
ADG507ATE/883B IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch Analog Devices Inc ADG426BRS-REEL vs ADG507ATE/883B

Related Parts for ADG426BRS-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG426BRS-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG426BRS-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADG426BRS-REEL would you like to use for your alert(s)?
  • Please alert me when ADG426BRS-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG426BRS-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG426BRS-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG426BRS-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG426BRS-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG426BRS-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: