-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADG426BRSZ | Analog Devices | 16 CH.LATCHABLE MUX -I.C. | |
ADG426BRSZ-REEL | Analog Devices | 16 CH.LATCHABLE MUX -I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LC2MOS 8-/16-Channel High Performance Analog Multiplexers | IC MULTIPLEXER 16X1 28SSOP | 14877 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG426BRS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG426BRS-REEL7
Analog Devices Inc
LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADG426BRS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG426BRS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG426BRS-REEL | LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG426BRS-REEL7 vs ADG426BRS-REEL |
ADG426BRSZ | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SSOP-28 | Rochester Electronics LLC | ADG426BRS-REEL7 vs ADG426BRSZ |
ADG426BRS | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SSOP-28 | Rochester Electronics LLC | ADG426BRS-REEL7 vs ADG426BRS |
ADG426BRSZ | LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG426BRS-REEL7 vs ADG426BRSZ |
ADG426BRS | LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG426BRS-REEL7 vs ADG426BRS |