There are no models available for this part yet.
Overview of ADG442ABR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for ADG442ABR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 348 |
|
$2.3000 / $2.7100 | Buy Now |
CAD Models for ADG442ABR by Analog Devices Inc
Part Data Attributes for ADG442ABR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-012AC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE WITH 12V SUPPLY
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-13.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
60 dB
|
On-state Resistance Match-Nom
|
1 Ω
|
On-state Resistance-Max (Ron)
|
70 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
60 ns
|
Switch-on Time-Max
|
110 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for ADG442ABR
This table gives cross-reference parts and alternative options found for ADG442ABR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG442ABR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG442BDY | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | ADG442ABR vs DG442BDY |
ADG442BRZ-REEL | LC2MOS Quad SPST Switch | Analog Devices Inc | ADG442ABR vs ADG442BRZ-REEL |
DG442BDY-E3 | Analog Switch Quad SPST 16-Pin SOIC N | Vishay Siliconix | ADG442ABR vs DG442BDY-E3 |
DG442CY+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | ADG442ABR vs DG442CY+T |
DG442CY+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SO-16 | Maxim Integrated Products | ADG442ABR vs DG442CY+ |
DG442CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | ADG442ABR vs DG442CY |
ADG442BR-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG442ABR vs ADG442BR-REEL |
DG442CY-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | ADG442ABR vs DG442CY-T |
DG442CY+T | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ADG442ABR vs DG442CY+T |
ADG442BR | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG442ABR vs ADG442BR |
Related Parts for ADG442ABR
-
ADG442ABNMultiplexers or Switches
-
AD9645BCPZRL7-125Analog to Digital Converters
-
ADE7932ARIZOther Analog ICs
-
AD8061ART-REEL7Operational Amplifiers
-
AD5750ACPZ-REELPeripheral Drivers
-
LM2670S-12/NOPBSwitching Regulator or Controllers
-
AD5668ACPZ-3-RL7Digital to Analog Converters
-
ADM825SYKS-R7Power Management Circuits
-
AD8328ARQLine Driver or Receivers