-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4839
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3V To 12V, ± 3V To ± 5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG4612BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 409 |
|
$4.7000 / $6.7300 | Buy Now |
DISTI #
505-ADG4612BRUZ-ND
|
DigiKey | IC SW SPST-NOX4 5.1OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1700 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
584-ADG4612BRUZ
|
Mouser Electronics | Analog Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance RoHS: Compliant | 1862 |
|
$3.4200 / $6.4700 | Buy Now |
|
Analog Devices Inc | ±5V 4 x SPST Known Power Off Min Qty: 1 Package Multiple: 96 | 346 |
|
$2.1600 / $6.4800 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$3.0000 / $3.5300 | Buy Now |
DISTI #
4022193
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPST-NC, TSSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 409 |
|
$3.4529 / $6.8393 | Buy Now |
DISTI #
4022193
|
Farnell | ANALOGUE SW, 4CH, SPST-NC, TSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 409 |
|
$3.2342 / $6.4306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG4612BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG4612BRUZ
Analog Devices Inc
Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 6.1 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.35 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 149 ns | |
Switch-on Time-Max | 149 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG4612BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG4612BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG4612BCPZ-REEL7 | Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance | Analog Devices Inc | ADG4612BRUZ vs ADG4612BCPZ-REEL7 |
ADG4612BRUZ-REEL7 | Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance | Analog Devices Inc | ADG4612BRUZ vs ADG4612BRUZ-REEL7 |