Part Details for ADG466BRM by Analog Devices Inc
Overview of ADG466BRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG466BRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2901 |
|
$5.2878 / $10.5756 | Buy Now |
Part Details for ADG466BRM
ADG466BRM CAD Models
ADG466BRM Part Data Attributes:
|
ADG466BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG466BRM
Analog Devices Inc
TRANSISTOR 20 mA, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MICRO, RM-8, SOIC-8, FET General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 80 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ADG466BRM
This table gives cross-reference parts and alternative options found for ADG466BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG466BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG466BRM-REEL7 | TRANSISTOR 20 mA, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MICRO, RM-8, SOIC-8, FET General Purpose Small Signal | Analog Devices Inc | ADG466BRM vs ADG466BRM-REEL7 |
ADG466BRM-REEL | TRANSISTOR 20 mA, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MICRO, RM-8, SOIC-8, FET General Purpose Small Signal | Analog Devices Inc | ADG466BRM vs ADG466BRM-REEL |