Part Details for ADG508AKR-REEL by Analog Devices Inc
Overview of ADG508AKR-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG508AKRZ-REEL7 | Analog Devices | 8 CHANNEL MUX IC | |
ADG508AKRZ-REEL | Analog Devices | 8 CHANNEL MUX IC | |
ADG508AKRZ | Analog Devices | 8 CHANNEL MUX IC |
Price & Stock for ADG508AKR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2086 |
|
RFQ | ||
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47 |
|
$3.6900 / $4.3500 | Buy Now |
|
Win Source Electronics | CMOS 4-/8-Channel Analog Multiplexers | 9996 |
|
$1.8060 / $2.7090 | Buy Now |
Part Details for ADG508AKR-REEL
ADG508AKR-REEL CAD Models
ADG508AKR-REEL Part Data Attributes
|
ADG508AKR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG508AKR-REEL
Analog Devices Inc
CMOS 8-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 22.5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG508AKR-REEL
This table gives cross-reference parts and alternative options found for ADG508AKR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG508AKR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG508AKRZ | CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | ADG508AKR-REEL vs ADG508AKRZ |
ADG508AKR | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG508AKR-REEL vs ADG508AKR |
ADG508AKR-REEL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG508AKR-REEL vs ADG508AKR-REEL |
ADG508AKRZ-REEL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG508AKR-REEL vs ADG508AKRZ-REEL |
ADG508AKRZ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG508AKR-REEL vs ADG508AKRZ |
ADG508AKRZ-REEL7 | CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | ADG508AKR-REEL vs ADG508AKRZ-REEL7 |