Part Details for ADG509AKRZ-REEL by Analog Devices Inc
Overview of ADG509AKRZ-REEL by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG509AKRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4858
|
Newark | Multiplexer, Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 16.5V, ± 10.8V To ± 16.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG509AKRZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2296 |
|
$5.2500 / $9.2500 | Buy Now |
DISTI #
ADG509AKRZ-REELCT-ND
|
DigiKey | IC SWITCH SP4T X 2 450OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5465 In Stock |
|
$4.8581 / $8.8900 | Buy Now |
DISTI #
584-ADG509AKRZ-R
|
Mouser Electronics | Multiplexer Switch ICs DIFF 4 CHANNEL MUX IC RoHS: Compliant | 2128 |
|
$4.8500 / $8.8900 | Buy Now |
|
Analog Devices Inc | DIFF 4 CHANNEL MUX IC Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.8581 / $8.8900 | Buy Now |
DISTI #
26617750
|
Verical | Analog Multiplexer Single 4:1 16-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$5.2857 | Buy Now |
|
Chip1Cloud | 225420 |
|
RFQ | ||
DISTI #
4032471RL
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, NSOIC RoHS: Compliant Min Qty: 10 Container: Reel | 2296 |
|
$4.8036 / $8.5619 | Buy Now |
DISTI #
4032471
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2296 |
|
$4.8036 / $9.4663 | Buy Now |
DISTI #
4032471RL
|
Farnell | MULTIPLEXER, ANALOGUE, NSOIC RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2296 |
|
$5.0317 / $8.0684 | Buy Now |
DISTI #
4032471
|
Farnell | MULTIPLEXER, ANALOGUE, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2296 |
|
$5.0317 / $8.9216 | Buy Now |
Part Details for ADG509AKRZ-REEL
ADG509AKRZ-REEL CAD Models
ADG509AKRZ-REEL Part Data Attributes:
|
ADG509AKRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG509AKRZ-REEL
Analog Devices Inc
CMOS 4-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 22.5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ADG509AKRZ-REEL
This table gives cross-reference parts and alternative options found for ADG509AKRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG509AKRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG509AKRZ-REEL7 | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | ADG509AKRZ-REEL vs ADG509AKRZ-REEL7 |