ADG5207BRUZ-RL7
Analog Devices Inc
Description: High Voltage, Latch-Up Proof, 8-Channel Differential Multiplexer

Overview of ADG5207BRUZ-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG5207BRUZ Analog Devices Latchup Proof,±20V,±15V,+12V,+
ADG5207BRUZ-RL7 Analog Devices Latchup Proof,±20V,±15V,+12V,+

Price & Stock for ADG5207BRUZ-RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ADG5207BRUZ-RL7TR-ND
DigiKey IC MUX DUAL 8:1 160OHM 28TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $7.2375
$7.2375 Buy Now
DISTI # 584-ADG5207BRUZ-R7
Mouser Electronics Multiplexer Switch ICs Latchup Proof,+/-20V,+/-15V,+12V,+36V 8:1Mux RoHS: Compliant 0
  • 1,000 $7.7700
$7.7700 Order Now
Analog Devices Inc Latchup Proof,±20V,±15V,+12V,+ Min Qty: 1000 Package Multiple: 1000 1000
  • 1 $11.5100
  • 1,000 $7.2375
$7.2375 / $11.5100 Buy Now
Win Source Electronics IC MULTIPLEXER 2X8:1 28TSSOP 8203
  • 5 $12.1530
  • 11 $9.9720
  • 16 $9.6600
  • 22 $9.3490
  • 28 $9.0370
  • 38 $8.1020
$8.1020 / $12.1530 Buy Now

CAD Models for ADG5207BRUZ-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADG5207BRUZ-RL7 by Analog Devices Inc

ADG5207BRUZ-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
28
Manufacturer Package Code
RU-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Channels
8
Number of Functions
1
Number of Terminals
28
On-state Resistance-Max (Ron)
700 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
0.13 mA
Surface Mount
YES
Switch-on Time-Max
370 ns
Switching
BREAK-BEFORE-MAKE
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ADG5207BRUZ-RL7
    Analog Devices Inc
    High Voltage, Latch-Up Proof, 8-Channel Differential Multiplexer
    VS

Related Parts for ADG5207BRUZ-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG5207BRUZ-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG5207BRUZ-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADG5207BRUZ-RL7 would you like to use for your alert(s)?
  • Please alert me when ADG5207BRUZ-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG5207BRUZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG5207BRUZ-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG5207BRUZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG5207BRUZ-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG5207BRUZ-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: