Part Details for ADG5208SRUZ-EP-RL7 by Analog Devices Inc
Overview of ADG5208SRUZ-EP-RL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG5208SRUZ-EP-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2318
|
Newark | Multiplexer, Cmos, Tssop-16 Rohs Compliant: Yes |Analog Devices ADG5208SRUZ-EP-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 996 |
|
$12.0600 / $17.4700 | Buy Now |
DISTI #
ADG5208SRUZ-EP-RL7CT-ND
|
DigiKey | IC MUX 8:1 160OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1901 In Stock |
|
$10.6389 / $16.8000 | Buy Now |
DISTI #
584-ADG5208SRUZEPRL7
|
Mouser Electronics | Multiplexer Switch ICs Latchup Proof,+/-20V,+/-15V,+12V,+36V 8-1MUX RoHS: Compliant | 656 |
|
$10.6200 / $13.5100 | Buy Now |
DISTI #
V72:2272_19072386
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 Container: Cut Strips | Americas - 798 |
|
$10.1560 / $10.7790 | Buy Now |
|
Analog Devices Inc | Latchup Proof,±20V,±15V,+12V,+ Min Qty: 1 Package Multiple: 1000 | 11381 |
|
$10.6389 / $16.8000 | Buy Now |
DISTI #
26641693
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 11000 |
|
$11.3143 | Buy Now |
DISTI #
67588757
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 798 |
|
$10.1560 / $10.7790 | Buy Now |
|
Rochester Electronics | ADG5208 - High Voltage Latch-Up Proof, 4-/8-Channel Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$9.8200 / $11.5500 | Buy Now |
|
Ameya Holding Limited | 11381 |
|
RFQ | ||
DISTI #
ADG5208SRUZEPR7
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.3500 | Buy Now |
Part Details for ADG5208SRUZ-EP-RL7
ADG5208SRUZ-EP-RL7 CAD Models
ADG5208SRUZ-EP-RL7 Part Data Attributes
|
ADG5208SRUZ-EP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5208SRUZ-EP-RL7
Analog Devices Inc
High Voltage Latch-Up Proof, 4-/8-Channel Multiplexers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG5208SRUZ-EP-RL7
This table gives cross-reference parts and alternative options found for ADG5208SRUZ-EP-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG5208SRUZ-EP-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG5208SRU-EP-RL7 | High Voltage Latch-Up Proof, 4-/8-Channel Multiplexers | Analog Devices Inc | ADG5208SRUZ-EP-RL7 vs ADG5208SRU-EP-RL7 |