Part Details for ADG526AKPZ-REEL by Analog Devices Inc
Overview of ADG526AKPZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for ADG526AKPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG526AKPZ-REELCT-ND
|
DigiKey | IC MUX 16:1 450OHM 28PLCC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.7466 / $26.2200 | Buy Now |
DISTI #
584-ADG526AKPZ-R
|
Mouser Electronics | Multiplexer Switch ICs 16 CHANNEL MUX IC RoHS: Compliant | 0 |
|
$18.1400 | Order Now |
|
Analog Devices Inc | 16 CHANNEL MUX IC Min Qty: 750 Package Multiple: 750 | 750 |
|
$12.3400 / $26.2200 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 16X1 28PLCC | 750 |
|
RFQ |
Part Details for ADG526AKPZ-REEL
ADG526AKPZ-REEL CAD Models
ADG526AKPZ-REEL Part Data Attributes:
|
ADG526AKPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG526AKPZ-REEL
Analog Devices Inc
CMOS Latched ± 15 V 16 Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.505 mm |
Alternate Parts for ADG526AKPZ-REEL
This table gives cross-reference parts and alternative options found for ADG526AKPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG526AKPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG526AKPZ | CMOS Latched ± 15 V 16 Channel Analog Multiplexer | Analog Devices Inc | ADG526AKPZ-REEL vs ADG526AKPZ |
ADG526AKP-REEL | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADG526AKPZ-REEL vs ADG526AKP-REEL |
ADG526AKP | CMOS Latched ± 15 V 16 Channel Analog Multiplexer | Analog Devices Inc | ADG526AKPZ-REEL vs ADG526AKP |
ADG526AKPZ | 16-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADG526AKPZ-REEL vs ADG526AKPZ |
ADG526AKP-REEL | CMOS Latched ± 15 V 16 Channel Analog Multiplexer | Analog Devices Inc | ADG526AKPZ-REEL vs ADG526AKP-REEL |
ADG526AKP | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | ADG526AKPZ-REEL vs ADG526AKP |