Signal Circuits
ADG527AKP
Description: Differential Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28

Overview of ADG527AKP by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG527AKPZ Analog Devices DUAL 8 CHAN CMOS LATCHBL

CAD Models for ADG527AKP by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADG527AKP by Rochester Electronics LLC

ADG527AKP
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.505 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-10.8 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
450 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
10.8 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
300 ns
Switch-on Time-Max
300 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.505 mm
Want to compare parts?
  1. ADG527AKP
    Rochester Electronics LLC
    Differential Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for ADG527AKP

This table gives cross-reference parts and alternative options found for ADG527AKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG527AKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG527AKPZ Latchable Differential 8 Channel Multiplexer (Latched ADG507A) Analog Devices Inc ADG527AKP vs ADG527AKPZ
ADG527AKP Latchable Differential 8 Channel Multiplexer (Latched ADG507A) Analog Devices Inc ADG527AKP vs ADG527AKP
Part Number Description Manufacturer Compare
DG527BK 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28 Intersil Corporation ADG527AKP vs DG527BK
DG527AK Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 Harris Semiconductor ADG527AKP vs DG527AK
5962-8971002XX 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28 Rochester Electronics LLC ADG527AKP vs 5962-8971002XX
5962-8971002XA 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28 Analog Devices Inc ADG527AKP vs 5962-8971002XA
ADG527AKPZ Latchable Differential 8 Channel Multiplexer (Latched ADG507A) Analog Devices Inc ADG527AKP vs ADG527AKPZ
ADG527ATQ/883B IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch Analog Devices Inc ADG527AKP vs ADG527ATQ/883B
ADG527ABQ IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch Analog Devices Inc ADG527AKP vs ADG527ABQ
DG527AK 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28 Intersil Corporation ADG527AKP vs DG527AK
DG527AK/883B Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 Harris Semiconductor ADG527AKP vs DG527AK/883B
DG527AK/883B 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28 Intersil Corporation ADG527AKP vs DG527AK/883B

Related Parts for ADG527AKP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG527AKP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG527AKP by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADG527AKP would you like to use for your alert(s)?
  • Please alert me when ADG527AKP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG527AKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG527AKP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG527AKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG527AKP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG527AKP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: