Part Details for ADG601BRMZ-REEL7 by Analog Devices Inc
Overview of ADG601BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for ADG601BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5904
|
Newark | Analogue Sw, 1-Ch, Spst-No, Msop-8 Rohs Compliant: Yes |Analog Devices ADG601BRMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.0800 / $3.3200 | Buy Now |
DISTI #
ADG601BRMZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPST-NOX1 2.5OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50 In Stock |
|
$1.5384 / $3.1900 | Buy Now |
DISTI #
584-ADG601BRMZ-R7
|
Mouser Electronics | Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch RoHS: Compliant | 1806 |
|
$1.5300 / $3.1900 | Buy Now |
|
Analog Devices Inc | ±5V, 2.5 Ohm SPST, NO I.C. Min Qty: 1 Package Multiple: 1000 | 1010 |
|
$1.5384 / $3.1900 | Buy Now |
|
Rochester Electronics | SPST, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 730 |
|
$1.4800 / $1.7400 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPST 8MSOP | 1010 |
|
RFQ | |
DISTI #
C1S103100244670
|
Chip1Stop | Analog Switch Single SPST 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 757 |
|
$1.4700 / $2.9100 | Buy Now |
DISTI #
4296600
|
element14 Asia-Pacific | ANALOGUE SW, 1-CH, SPST-NO, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$1.6222 / $3.3778 | Buy Now |
DISTI #
4296600RL
|
element14 Asia-Pacific | ANALOGUE SW, 1-CH, SPST-NO, MSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$1.6222 / $2.4889 | Buy Now |
DISTI #
4296600RL
|
Farnell | ANALOGUE SW, 1-CH, SPST-NO, MSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1000 |
|
$1.5685 / $2.3339 | Buy Now |
Part Details for ADG601BRMZ-REEL7
ADG601BRMZ-REEL7 CAD Models
ADG601BRMZ-REEL7 Part Data Attributes:
|
ADG601BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG601BRMZ-REEL7
Analog Devices Inc
2 Ω, CMOS, ±5 V/+5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADG601BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG601BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG601BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG601BRMZ | 2 Ω, CMOS, ±5 V/+5 V SPST Switch | Analog Devices Inc | ADG601BRMZ-REEL7 vs ADG601BRMZ |