Part Details for ADG636YRU-REEL7 by Analog Devices Inc
Overview of ADG636YRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG636YRU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPDT, 2 Func, 1 Channel, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$2.2500 / $2.6500 | Buy Now |
Part Details for ADG636YRU-REEL7
ADG636YRU-REEL7 CAD Models
ADG636YRU-REEL7 Part Data Attributes:
|
ADG636YRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG636YRU-REEL7
Analog Devices Inc
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 135 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADG636YRU-REEL7
This table gives cross-reference parts and alternative options found for ADG636YRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG636YRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG636YRU-REEL | 1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch | Analog Devices Inc | ADG636YRU-REEL7 vs ADG636YRU-REEL |
ADG636YRUZ-REEL | 1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch | Analog Devices Inc | ADG636YRU-REEL7 vs ADG636YRUZ-REEL |
ADG636YRU-REEL7 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG636YRU-REEL7 vs ADG636YRU-REEL7 |
ADG636YRU | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG636YRU-REEL7 vs ADG636YRU |