-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4912
|
Newark | Analogue Switch, 2-Channel, Spdt, Tssop, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG636YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$4.5800 / $6.4100 | Buy Now |
DISTI #
505-ADG636YRUZ-ND
|
DigiKey | IC SWITCH SPDTX2 115OHM 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1100 In Stock |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
584-ADG636YRUZ
|
Mouser Electronics | Analog Switch ICs +/-5V, Dual 2:1 MUX with 1pC Qinj I.C. RoHS: Compliant | 2798 |
|
$3.6400 / $6.4100 | Buy Now |
|
Analog Devices Inc | ±5V, Dual 2:1 MUX with 1pC Qin Min Qty: 1 Package Multiple: 96 | 220 |
|
$2.4600 / $6.4200 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | ADG636 - SPDT, 2 Func, 1 Channel, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$3.3100 / $3.8900 | Buy Now |
DISTI #
ADG636YRUZ
|
TME | IC: analog switch, SPDT, Ch: 2, parallel, TSSOP16, 2.7÷5.5VDC, tube Min Qty: 1 | 0 |
|
$3.7500 / $4.7300 | RFQ |
DISTI #
C1S103100225879
|
Chip1Stop | Analog Switch Dual SPDT Automotive 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 21 |
|
$3.7500 / $5.3400 | Buy Now |
|
LCSC | TSSOP-14 Analog Switches Multiplexers ROHS | 41 |
|
$2.9658 / $3.5166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG636YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG636YRUZ
Analog Devices Inc
1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 135 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG636YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG636YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG636YRU | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG636YRUZ vs ADG636YRU |
ADG636YRUZ-REEL | 1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch | Analog Devices Inc | ADG636YRUZ vs ADG636YRUZ-REEL |
ADG636YRUZ-REEL7 | 1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch | Analog Devices Inc | ADG636YRUZ vs ADG636YRUZ-REEL7 |
ADG636YRUZ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG636YRUZ vs ADG636YRUZ |
ADG636YRU-REEL7 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG636YRUZ vs ADG636YRU-REEL7 |